
LSXBD3030KKT100M | |
---|---|
DigiKey Part Number | 587-LSXBD3030KKT100MTR-ND - Tape & Reel (TR) 587-LSXBD3030KKT100MCT-ND - Cut Tape (CT) 587-LSXBD3030KKT100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD3030KKT100M |
Description | FIXED IND 10UH 510MA 540MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 510 mA 450mOhm Nonstandard |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 500mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 450mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.86300 | $18.63 |
100 | $1.52840 | $152.84 |
1,000 | $1.25705 | $1,257.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.18520 | $2,370.40 |
4,000 | $1.11758 | $4,470.32 |
6,000 | $1.07983 | $6,478.98 |
10,000 | $1.03416 | $10,341.60 |
14,000 | $1.00515 | $14,072.10 |
20,000 | $0.97531 | $19,506.20 |
50,000 | $0.91901 | $45,950.50 |