MFG_LSQPA201616T680M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSQPA201616T680M

DigiKey Part Number
587-LSQPA201616T680MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSQPA201616T680M
Description
FIXED IND 68UH 130MA 9.1 OHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Wirewound Inductor 130 mA 9.1Ohm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
130mA
Shielding
Unshielded
DC Resistance (DCR)
9.1Ohm Max
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.71351$1,427.02
Manufacturers Standard Package