
LSQNB160808T100K | |
---|---|
DigiKey Part Number | 587-LSQNB160808T100KTR-ND - Tape & Reel (TR) 587-LSQNB160808T100KCT-ND - Cut Tape (CT) 587-LSQNB160808T100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSQNB160808T100K |
Description | FIXED IND 10UH 380MA 468MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 115 mA 468mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQNB160808T100K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 115mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 468mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.14100 | $11.41 |
100 | $0.93770 | $93.77 |
1,000 | $0.77118 | $771.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.70251 | $2,107.53 |
6,000 | $0.66240 | $3,974.40 |
9,000 | $0.64003 | $5,760.27 |
15,000 | $0.61293 | $9,193.95 |
21,000 | $0.59573 | $12,510.33 |
30,000 | $0.57804 | $17,341.20 |
75,000 | $0.53502 | $40,126.50 |
150,000 | $0.53372 | $80,058.00 |