Parametric Equivalent

LSQCA251818T150K | |
|---|---|
DigiKey Part Number | 587-LSQCA251818T150KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSQCA251818T150K |
Description | FIXED IND 15UH 285MA 650 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Wirewound Inductor 285 mA 650mOhm 1007 (2518 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSQCA251818T150K Models |
Category | DC Resistance (DCR) 650mOhm |
Mfr | Frequency - Self Resonant 23MHz |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Wirewound | Package / Case 1007 (2518 Metric) |
Material - Core | Supplier Device Package 1007 |
Inductance | Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
Shielding Semi-Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLQCA251818T150K | Taiyo Yuden | 0 | 587-LLQCA251818T150KTR-ND | $0.51767 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.51245 | $1,024.90 |


