LLQCA251818T150K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $5.80829
Datasheet
15 µH Semi-Shielded Wirewound Inductor 285 mA 650mOhm 1007 (2518 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQCA251818T150K

DigiKey Part Number
587-LLQCA251818T150KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQCA251818T150K
Description
FIXED IND 15UH 285MA 650 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 µH Semi-Shielded Wirewound Inductor 285 mA 650mOhm 1007 (2518 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
650mOhm
Series
Frequency - Self Resonant
23MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1007 (2518 Metric)
Inductance
Supplier Device Package
1007
Tolerance
±10%
Size / Dimension
0.098" L x 0.071" W (2.50mm x 1.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LSQCA251818T150KTaiyo Yuden0587-LSQCA251818T150KTR-ND$5.80829Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.51767$1,035.34
Manufacturers Standard Package