
LSMGA453232L681RG | |
|---|---|
DigiKey Part Number | 587-LSMGA453232L681RGTR-ND - Tape & Reel (TR) 587-LSMGA453232L681RGCT-ND - Cut Tape (CT) 587-LSMGA453232L681RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMGA453232L681RG |
Description | FERRITE BEAD 680 OHM 1812 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 4A 28mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMGA453232L681RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 680 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 28mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.138" (3.50mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.90000 | $4.90 |
| 10 | $3.41800 | $34.18 |
| 25 | $2.95000 | $73.75 |
| 50 | $2.62860 | $131.43 |
| 100 | $2.33170 | $233.17 |
| 250 | $1.97240 | $493.10 |
| 500 | $1.72308 | $861.54 |
| 1,000 | $1.71010 | $1,710.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.39715 | $2,794.30 |


