MFG_LSMGA160808T331RG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSMGA160808T331RG

DigiKey Part Number
587-LSMGA160808T331RGTR-ND - Tape & Reel (TR)
587-LSMGA160808T331RGCT-ND - Cut Tape (CT)
587-LSMGA160808T331RGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSMGA160808T331RG
Description
FERRITE BEAD 330 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
LSMGA160808T331RG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
130mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.035" (0.90mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,275
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.96300$9.63
25$0.83560$20.89
50$0.74740$37.37
100$0.66900$66.90
250$0.57336$143.34
500$0.50762$253.81
1,000$0.44676$446.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33762$1,350.48
8,000$0.31716$2,537.28
Manufacturers Standard Package