
LSMGA160808T331RG | |
|---|---|
DigiKey Part Number  | 587-LSMGA160808T331RGTR-ND - Tape & Reel (TR) 587-LSMGA160808T331RGCT-ND - Cut Tape (CT) 587-LSMGA160808T331RGDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | LSMGA160808T331RG  | 
Description  | FERRITE BEAD 330 OHM 0603 1LN  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 130mOhm  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | LSMGA160808T331RG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Taiyo Yuden  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Power Line  | |
Number of Lines  | 1  | |
Impedance @ Frequency  | 330 Ohms @ 100 MHz  | |
Current Rating (Max)  | 1.2A  | |
DC Resistance (DCR) (Max)  | 130mOhm  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Mounting Type  | Surface Mount  | |
Height (Max)  | 0.035" (0.90mm)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.39000 | $1.39 | 
| 10 | $0.96300 | $9.63 | 
| 25 | $0.83560 | $20.89 | 
| 50 | $0.74740 | $37.37 | 
| 100 | $0.66900 | $66.90 | 
| 250 | $0.57336 | $143.34 | 
| 500 | $0.50762 | $253.81 | 
| 1,000 | $0.44676 | $446.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.33762 | $1,350.48 | 
| 8,000 | $0.31716 | $2,537.28 | 

