
LSMCC321611T480NG | |
|---|---|
DigiKey Part Number | 587-LSMCC321611T480NGTR-ND - Tape & Reel (TR) 587-LSMCC321611T480NGCT-ND - Cut Tape (CT) 587-LSMCC321611T480NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMCC321611T480NG |
Description | FERRITE BEAD 48 OHM 1206 1LN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMCC321611T480NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 48 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.93000 | $9.30 |
| 25 | $0.80920 | $20.23 |
| 50 | $0.72620 | $36.31 |
| 100 | $0.64860 | $64.86 |
| 250 | $0.55640 | $139.10 |
| 500 | $0.49262 | $246.31 |
| 1,000 | $0.43371 | $433.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.37896 | $757.92 |
| 4,000 | $0.32805 | $1,312.20 |
| 6,000 | $0.30594 | $1,835.64 |

