Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LSMCA201208T210NG | |
|---|---|
DigiKey Part Number | 587-LSMCA201208T210NGTR-ND - Tape & Reel (TR) 587-LSMCA201208T210NGCT-ND - Cut Tape (CT) 587-LSMCA201208T210NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMCA201208T210NG |
Description | FERRITE BEAD 21 OHM 0805 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 21 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm |
Datasheet | Datasheet |
EDA/CAD Models | LSMCA201208T210NG Models |
Category | Current Rating (Max) 6A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 4mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 21 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMJ2125HM210NT | Taiyo Yuden | 56,119 | 587-1765-1-ND | $1.15000 | Parametric Equivalent |
| LBMCA201208T210NG | Taiyo Yuden | 0 | 587-LBMCA201208T210NGTR-ND | $0.71155 | Parametric Equivalent |
| LLMCA201208T210NG | Taiyo Yuden | 0 | 587-LLMCA201208T210NGTR-ND | $0.29121 | Parametric Equivalent |
| LMMCA201208T210NG | Taiyo Yuden | 0 | 587-LMMCA201208T210NGTR-ND | $0.71155 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.78100 | $7.81 |
| 25 | $0.68080 | $17.02 |
| 50 | $0.61160 | $30.58 |
| 100 | $0.54760 | $54.76 |
| 250 | $0.47060 | $117.65 |
| 500 | $0.41748 | $208.74 |
| 1,000 | $0.36841 | $368.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28048 | $1,121.92 |
| 8,000 | $0.24097 | $1,927.76 |
| 12,000 | $0.23637 | $2,836.44 |













