21 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBMJ2125HM210NT

DigiKey Part Number
587-1765-2-ND - Tape & Reel (TR)
587-1765-1-ND - Cut Tape (CT)
587-1765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FBMJ2125HM210NT
Description
FERRITE BEAD 21 OHM 0805 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
21 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 6A 4mOhm
Datasheet
 Datasheet
EDA/CAD Models
FBMJ2125HM210NT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Taiyo Yuden
DC Resistance (DCR) (Max)
4mOhm
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
21 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56,119
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.78100$7.81
25$0.68080$17.02
50$0.61160$30.58
100$0.54760$54.76
250$0.47060$117.65
500$0.41748$208.74
1,000$0.36841$368.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.28048$1,121.92
8,000$0.24097$1,927.76
12,000$0.23637$2,836.44
Manufacturers Standard Package