
LSMCA160808T230NG | |
---|---|
DigiKey Part Number | 587-LSMCA160808T230NGTR-ND - Tape & Reel (TR) 587-LSMCA160808T230NGCT-ND - Cut Tape (CT) 587-LSMCA160808T230NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMCA160808T230NG |
Description | FERRITE BEAD 23 OHM 0603 1LN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 4A 7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 23 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.63400 | $6.34 |
25 | $0.55320 | $13.83 |
50 | $0.49560 | $24.78 |
100 | $0.44370 | $44.37 |
250 | $0.38196 | $95.49 |
500 | $0.33932 | $169.66 |
1,000 | $0.29981 | $299.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22924 | $916.96 |
8,000 | $0.19758 | $1,580.64 |
12,000 | $0.19551 | $2,346.12 |