


LSEUC2016HKTR47M | |
---|---|
DigiKey Part Number | 587-LSEUC2016HKTR47MTR-ND - Tape & Reel (TR) 587-LSEUC2016HKTR47MCT-ND - Cut Tape (CT) 587-LSEUC2016HKTR47MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEUC2016HKTR47M |
Description | WIRE-WOUND METAL POWER INDUCTORS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 4.2 A 28mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $1.37100 | $13.71 |
100 | $1.12740 | $112.74 |
1,000 | $0.92702 | $927.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.84450 | $2,533.50 |
6,000 | $0.79629 | $4,777.74 |
9,000 | $0.76941 | $6,924.69 |
15,000 | $0.73686 | $11,052.90 |
21,000 | $0.71619 | $15,039.99 |
30,000 | $0.69492 | $20,847.60 |
75,000 | $0.65483 | $49,112.25 |