


LSEPC2016KKT2R2M | |
|---|---|
DigiKey Part Number | 587-LSEPC2016KKT2R2MTR-ND - Tape & Reel (TR) 587-LSEPC2016KKT2R2MCT-ND - Cut Tape (CT) 587-LSEPC2016KKT2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSEPC2016KKT2R2M |
Description | FIXED IND 2.2UH 2.3A 100 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 2.3 A 100mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 100mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.05000 | $2.05 |
| 10 | $1.70800 | $17.08 |
| 100 | $1.40650 | $140.65 |
| 1,000 | $1.15685 | $1,156.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.05388 | $3,161.64 |
| 6,000 | $0.99375 | $5,962.50 |
| 9,000 | $0.96022 | $8,641.98 |
| 15,000 | $0.91962 | $13,794.30 |
| 21,000 | $0.89384 | $18,770.64 |
| 30,000 | $0.86733 | $26,019.90 |
| 75,000 | $0.83752 | $62,814.00 |

