


LSENC2520KKT1R0M | |
|---|---|
DigiKey Part Number | 587-LSENC2520KKT1R0MTR-ND - Tape & Reel (TR) 587-LSENC2520KKT1R0MCT-ND - Cut Tape (CT) 587-LSENC2520KKT1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSENC2520KKT1R0M |
Description | FIXED IND 1UH 3.3A 53 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 3.3 A 53mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.20100 | $22.01 |
| 100 | $1.81050 | $181.05 |
| 1,000 | $1.48882 | $1,488.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.35635 | $4,069.05 |
| 6,000 | $1.27901 | $7,674.06 |
| 9,000 | $1.23588 | $11,122.92 |
| 15,000 | $1.18366 | $17,754.90 |
| 21,000 | $1.15050 | $24,160.50 |
| 30,000 | $1.11640 | $33,492.00 |

