


LSDND4040MKT1R2MF | |
---|---|
DigiKey Part Number | 587-LSDND4040MKT1R2MFTR-ND - Tape & Reel (TR) 587-LSDND4040MKT1R2MFCT-ND - Cut Tape (CT) 587-LSDND4040MKT1R2MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSDND4040MKT1R2MF |
Description | FIXED IND 1.2UH 3.5A 47 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Wirewound Inductor 3.5 A 47mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $3.39900 | $33.99 |
100 | $2.79500 | $279.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.29883 | $2,298.83 |
2,000 | $2.16762 | $4,335.24 |
3,000 | $2.09446 | $6,283.38 |
5,000 | $2.00587 | $10,029.35 |
7,000 | $1.94961 | $13,647.27 |
10,000 | $1.89174 | $18,917.40 |
25,000 | $1.79616 | $44,904.00 |