

LSCNE1608FET1R0MA | |
---|---|
DigiKey Part Number | 587-LSCNE1608FET1R0MATR-ND - Tape & Reel (TR) 587-LSCNE1608FET1R0MACT-ND - Cut Tape (CT) 587-LSCNE1608FET1R0MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNE1608FET1R0MA |
Description | FIXED IND 1UH 800MA 340 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Multilayer Inductor 800 mA 340mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 340mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $1.76500 | $17.65 |
100 | $1.45080 | $145.08 |
1,000 | $1.19276 | $1,192.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.06040 | $4,241.60 |
8,000 | $0.99995 | $7,999.60 |
12,000 | $0.96622 | $11,594.64 |
20,000 | $0.92539 | $18,507.80 |
28,000 | $0.89948 | $25,185.44 |
40,000 | $0.87282 | $34,912.80 |