

LSCND2012HKTR24MF | |
---|---|
DigiKey Part Number | 587-LSCND2012HKTR24MFTR-ND - Tape & Reel (TR) 587-LSCND2012HKTR24MFCT-ND - Cut Tape (CT) 587-LSCND2012HKTR24MFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCND2012HKTR24MF |
Description | INDUCTOR MULTILAYER 0.24UH 0805 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 nH Unshielded Wirewound Inductor 5.4 A 19mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 240 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 19mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.66600 | $16.66 |
100 | $1.37320 | $137.32 |
1,000 | $1.12928 | $1,129.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.00401 | $4,016.04 |
8,000 | $0.94677 | $7,574.16 |
12,000 | $0.91483 | $10,977.96 |
20,000 | $0.87617 | $17,523.40 |
28,000 | $0.85163 | $23,845.64 |
40,000 | $0.82638 | $33,055.20 |
100,000 | $0.81588 | $81,588.00 |