

LSCNB1608KKTR24MA | |
---|---|
DigiKey Part Number | 587-LSCNB1608KKTR24MATR-ND - Tape & Reel (TR) 587-LSCNB1608KKTR24MACT-ND - Cut Tape (CT) 587-LSCNB1608KKTR24MADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSCNB1608KKTR24MA |
Description | FIXED IND 240NH 2.6A 38 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 240 nH Unshielded Multilayer Inductor 2.6 A 38mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 240 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 38mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $1.72400 | $17.24 |
100 | $1.41810 | $141.81 |
1,000 | $1.16612 | $1,166.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.06235 | $3,187.05 |
6,000 | $1.00175 | $6,010.50 |
9,000 | $0.96795 | $8,711.55 |
15,000 | $0.92702 | $13,905.30 |
21,000 | $0.90104 | $18,921.84 |
30,000 | $0.87431 | $26,229.30 |
75,000 | $0.84549 | $63,411.75 |