MFG_LSCNA2012KKTR47MA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_LSCNA2012KKTR47MA

LSCNA2012KKTR47MA

DigiKey Part Number
587-LSCNA2012KKTR47MATR-ND - Tape & Reel (TR)
587-LSCNA2012KKTR47MACT-ND - Cut Tape (CT)
587-LSCNA2012KKTR47MADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSCNA2012KKTR47MA
Description
FIXED IND 470NH 4.5A 39 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Multilayer Inductor 3.1 A 39mOhm Max 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
470 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Unshielded
DC Resistance (DCR)
39mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.12000$2.12
10$1.76500$17.65
100$1.45080$145.08
1,000$1.19276$1,192.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.08659$3,259.77
6,000$1.02460$6,147.60
9,000$0.99003$8,910.27
15,000$0.94816$14,222.40
21,000$0.92159$19,353.39
30,000$0.89426$26,827.80
75,000$0.86694$65,020.50
Manufacturers Standard Package