
LMDND2020MKT2R2MM | |
|---|---|
DigiKey Part Number  | 587-LMDND2020MKT2R2MMTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | LMDND2020MKT2R2MM  | 
Description  | FIXED IND 2.2 UH 1.45A 0.109 OHM  | 
Manufacturer Standard Lead Time  | 7 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2 µH Unshielded Wirewound Inductor 1.45 A 109mOhm Nonstandard  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Wirewound  | |
Material - Core  | ||
Inductance  | 2.2 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 1.75A  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 109mOhm  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | -  | |
Ratings  | -  | |
Operating Temperature  | -40°C ~ 125°C  | |
Inductance Frequency - Test  | 1 MHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.079" L x 0.079" W (2.00mm x 2.00mm)  | |
Height - Seated (Max)  | 0.047" (1.20mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $1.88736 | $4,718.40 | 

