
LMXND4040MKL6R8MDG | |
---|---|
DigiKey Part Number | 587-LMXND4040MKL6R8MDGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXND4040MKL6R8MDG |
Description | FIXED IND 6.8 UH 0.9A 0.15 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 1.3 A 125mOhm 1616 (4040 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 900mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 35MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $1.10427 | $4,969.22 |