LMMCG451611T230NG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.88030
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.43539
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.43539
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMMCG451611T230NG

DigiKey Part Number
587-LMMCG451611T230NGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMMCG451611T230NG
Description
FERRITE BEAD 23 OHM 1806 1LN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
23 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3.5A 14mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiyo Yuden
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
23 Ohms @ 100 MHz
Current Rating (Max)
3.5A
DC Resistance (DCR) (Max)
14mOhm
Ratings
-
Operating Temperature
-40°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.88030$1,760.60
Manufacturers Standard Package