


LMK325B7476MM-TR | |
|---|---|
DigiKey Part Number | 587-2783-2-ND - Tape & Reel (TR) 587-2783-1-ND - Cut Tape (CT) 587-2783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325B7476MM-TR |
Description | CAP CER 47UF 10V X7R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325B7476MM-TR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210MKX7R6BB476 | YAGEO | 0 | 311-3540-1-ND | $18.75000 | Direct |
| GRM32ER71A476KE15L | Murata Electronics | 106,237 | 490-5312-1-ND | $7.32000 | Upgrade |
| CL32A476KOJNNNE | Samsung Electro-Mechanics | 427,927 | 1276-3376-1-ND | $5.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.02600 | $60.26 |
| 50 | $4.71740 | $235.87 |
| 100 | $4.31220 | $431.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.62864 | $1,814.32 |
| 1,000 | $3.41727 | $3,417.27 |
| 1,500 | $3.31140 | $4,967.10 |
| 2,500 | $3.19408 | $7,985.20 |
| 3,500 | $3.12551 | $10,939.28 |
| 5,000 | $3.05953 | $15,297.65 |

