


LMK325ABJ107MMHP | |
|---|---|
DigiKey Part Number | 587-5467-2-ND - Tape & Reel (TR) 587-5467-1-ND - Cut Tape (CT) 587-5467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325ABJ107MMHP |
Description | CAP CER 100UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | LMK325ABJ107MMHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.54300 | $65.43 |
| 50 | $5.38460 | $269.23 |
| 100 | $4.94240 | $494.24 |
| 500 | $4.19478 | $2,097.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.52080 | $3,520.80 |
| 2,000 | $3.29041 | $6,580.82 |
| 3,000 | $3.22633 | $9,678.99 |
| 5,000 | $3.16078 | $15,803.90 |
| 7,000 | $3.14764 | $22,033.48 |

