M Series 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series 1206

LMK316BJ226MD-T

DigiKey Part Number
587-2233-2-ND - Tape & Reel (TR)
587-2233-1-ND - Cut Tape (CT)
587-2233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK316BJ226MD-T
Description
CAP CER 22UF 10V X5R 1206
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
EDA/CAD Models
LMK316BJ226MD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,340
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.57000$4.57
10$2.81800$28.18
50$2.12560$106.28
100$1.91240$191.24
500$1.66828$834.14
1,000$1.44150$1,441.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.08362$4,334.48
8,000$1.03097$8,247.76
12,000$1.00459$12,055.08
20,000$0.97536$19,507.20
28,000$0.97007$27,161.96
Manufacturers Standard Package