


LMK316B7475ML-T | |
|---|---|
DigiKey Part Number | 587-2258-2-ND - Tape & Reel (TR) 587-2258-1-ND - Cut Tape (CT) 587-2258-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316B7475ML-T |
Description | CAP CER 4.7UF 10V X7R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316B7475ML-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.28900 | $12.89 |
| 50 | $0.93340 | $46.67 |
| 100 | $0.82480 | $82.48 |
| 500 | $0.64142 | $320.71 |
| 1,000 | $0.58488 | $584.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.53846 | $1,076.92 |
| 4,000 | $0.50028 | $2,001.12 |
| 6,000 | $0.48118 | $2,887.08 |
| 10,000 | $0.46000 | $4,600.00 |
| 14,000 | $0.44762 | $6,266.68 |
| 20,000 | $0.43572 | $8,714.40 |
| 24,000 | $0.43008 | $10,321.92 |
| 48,000 | $0.41109 | $19,732.32 |
| 50,000 | $0.41008 | $20,504.00 |

