


LMK316B7106KL-TD | |
|---|---|
DigiKey Part Number | 587-2596-2-ND - Tape & Reel (TR) 587-2596-1-ND - Cut Tape (CT) 587-2596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316B7106KL-TD |
Description | CAP CER 10UF 10V X7R 1206 |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316B7106KL-TD Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK316B7106KL-TD | Taiyo Yuden | 213,256 | 587-2395-1-ND | $0.00000 | Upgrade |
| GMK316AB7106KL-TR | Taiyo Yuden | 0 | 587-3007-1-ND | $0.00000 | Upgrade |
| TMK316B7106KL-TD | Taiyo Yuden | 1,093,978 | 587-2399-1-ND | $0.00000 | Upgrade |
| 1206ZC106KAT2A | KYOCERA AVX | 14,658 | 478-KGM31HR71A106KUCT-ND | $0.00000 | Direct |
| C1206C106K8RACTU | KEMET | 108,312 | 399-C1206C106K8RACTUCT-ND | $0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.26600 | $12.66 |
| 50 | $0.91420 | $45.71 |
| 100 | $0.80650 | $80.65 |
| 500 | $0.62450 | $312.25 |
| 1,000 | $0.56843 | $568.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.52240 | $1,044.80 |
| 4,000 | $0.48456 | $1,938.24 |
| 6,000 | $0.46561 | $2,793.66 |
| 10,000 | $0.44463 | $4,446.30 |
| 14,000 | $0.43236 | $6,053.04 |
| 20,000 | $0.42056 | $8,411.20 |


