1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

LMK316AB7226KL-TR

DigiKey Part Number
587-3425-2-ND - Tape & Reel (TR)
587-3425-1-ND - Cut Tape (CT)
587-3425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK316AB7226KL-TR
Description
CAP CER 22UF 10V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK316AB7226KL-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,062
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.01200$20.12
50$1.49120$74.56
100$1.33100$133.10
500$1.07466$537.33
1,000$0.97752$977.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.90892$1,817.84
4,000$0.85249$3,409.96
6,000$0.82423$4,945.38
10,000$0.79193$7,919.30
14,000$0.76809$10,753.26
20,000$0.75701$15,140.20
24,000$0.74323$17,837.52
48,000$0.72058$34,587.84
50,000$0.71909$35,954.50
Manufacturers Standard Package