0805 Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 Package

LMK212SD104KG-T

DigiKey Part Number
587-1134-2-ND - Tape & Reel (TR)
587-1134-1-ND - Cut Tape (CT)
587-1134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212SD104KG-T
Description
CAP CER 0.1UF 10V 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212SD104KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 125°C
Features
Low Distortion
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,566
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.56000$15.60
50$1.14040$57.02
100$1.01210$101.21
500$0.79534$397.67
1,000$0.72859$728.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.58419$1,752.57
6,000$0.52777$3,166.62
9,000$0.49972$4,497.48
15,000$0.48426$7,263.90
21,000$0.48266$10,135.86
30,000$0.46842$14,052.60
36,000$0.46767$16,836.12
72,000$0.46509$33,486.48
75,000$0.46495$34,871.25
Manufacturers Standard Package