


LMK212AB7225KD-T | |
---|---|
DigiKey Part Number | 587-4919-2-ND - Tape & Reel (TR) 587-4919-1-ND - Cut Tape (CT) 587-4919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212AB7225KD-T |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212AB7225KD-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.99400 | $9.94 |
50 | $0.70780 | $35.39 |
100 | $0.62160 | $62.16 |
500 | $0.47656 | $238.28 |
1,000 | $0.43173 | $431.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.36469 | $1,458.76 |
8,000 | $0.33980 | $2,718.40 |
12,000 | $0.32734 | $3,928.08 |
20,000 | $0.31354 | $6,270.80 |
28,000 | $0.30547 | $8,553.16 |
40,000 | $0.29771 | $11,908.40 |
48,000 | $0.29403 | $14,113.44 |
96,000 | $0.28165 | $27,038.40 |
100,000 | $0.28099 | $28,099.00 |