



LMK107BJ106MALTD | |
---|---|
DigiKey Part Number | 587-2562-2-ND - Tape & Reel (TR) 587-2562-1-ND - Cut Tape (CT) 587-2562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BJ106MALTD |
Description | CAP CER 10UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
EDA/CAD Models | LMK107BJ106MALTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.00300 | $20.03 |
50 | $1.48620 | $74.31 |
100 | $1.32610 | $132.61 |
500 | $1.05642 | $528.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.84296 | $3,371.84 |
8,000 | $0.78522 | $6,281.76 |
12,000 | $0.76923 | $9,230.76 |
20,000 | $0.75354 | $15,070.80 |
28,000 | $0.73852 | $20,678.56 |
40,000 | $0.72407 | $28,962.80 |
48,000 | $0.71722 | $34,426.56 |
96,000 | $0.70081 | $67,277.76 |
100,000 | $0.69294 | $69,294.00 |