


LMK063BJ224KP-F | |
---|---|
DigiKey Part Number | 587-5461-2-ND - Tape & Reel (TR) 587-5461-1-ND - Cut Tape (CT) 587-5461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK063BJ224KP-F |
Description | CAP CER 0.22UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK063BJ224KP-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.53500 | $5.35 |
50 | $0.37040 | $18.52 |
100 | $0.32020 | $32.02 |
500 | $0.23692 | $118.46 |
1,000 | $0.21140 | $211.40 |
2,500 | $0.18450 | $461.25 |
5,000 | $0.16831 | $841.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.12294 | $1,844.10 |
30,000 | $0.11779 | $3,533.70 |
45,000 | $0.11364 | $5,113.80 |
75,000 | $0.10998 | $8,248.50 |
105,000 | $0.10376 | $10,894.80 |
180,000 | $0.10254 | $18,457.20 |
360,000 | $0.09841 | $35,427.60 |
375,000 | $0.09819 | $36,821.25 |