


LMK063BBJ474MPLF | |
---|---|
DigiKey Part Number | 587-6388-2-ND - Tape & Reel (TR) 587-6388-1-ND - Cut Tape (CT) 587-6388-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK063BBJ474MPLF |
Description | CAP CER 0.47UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK063BBJ474MPLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.61700 | $6.17 |
50 | $0.43140 | $21.57 |
100 | $0.37460 | $37.46 |
500 | $0.28894 | $144.47 |
1,000 | $0.25453 | $254.53 |
2,500 | $0.21917 | $547.92 |
5,000 | $0.20066 | $1,003.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.17785 | $2,667.75 |
30,000 | $0.16669 | $5,000.70 |
45,000 | $0.16481 | $7,416.45 |
75,000 | $0.14780 | $11,085.00 |
105,000 | $0.14615 | $15,345.75 |
360,000 | $0.14060 | $50,616.00 |
375,000 | $0.14030 | $52,612.50 |