Parametric Equivalent



LMK042B7101KC-W | |
|---|---|
DigiKey Part Number | 587-LMK042B7101KC-WTR-ND - Tape & Reel (TR) 587-LMK042B7101KC-WCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMK042B7101KC-W |
Description | CAP CER 100PF 10V X7R 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 10V Ceramic Capacitor X7R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK042B7101KC-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.43200 | $4.32 |
| 50 | $0.29700 | $14.85 |
| 100 | $0.25620 | $25.62 |
| 500 | $0.21130 | $105.65 |
| 1,000 | $0.16619 | $166.19 |
| 2,500 | $0.16470 | $411.75 |
| 5,000 | $0.15893 | $794.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40,000 | $0.10336 | $4,134.40 |


