1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 (3216 Metric)
TAIYO YUDEN MLCCs

LMJ316BB7226MLHT

DigiKey Part Number
587-LMJ316BB7226MLHTTR-ND - Tape & Reel (TR)
587-LMJ316BB7226MLHTCT-ND - Cut Tape (CT)
587-LMJ316BB7226MLHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMJ316BB7226MLHT
Description
CAP CER 22UF 10V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMJ316BB7226MLHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,352
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.37500$33.75
50$2.57160$128.58
100$2.32310$232.31
500$2.07742$1,038.71
1,000$1.77334$1,773.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.67324$3,346.48
4,000$1.53165$6,126.60
6,000$1.47839$8,870.34
10,000$1.42458$14,245.80
14,000$1.39077$19,470.78
20,000$1.38679$27,735.80
24,000$1.35527$32,526.48
Manufacturers Standard Package