


LMF325B7225MMHP | |
---|---|
DigiKey Part Number | 587-LMF325B7225MMHPTR-ND - Tape & Reel (TR) 587-LMF325B7225MMHPCT-ND - Cut Tape (CT) 587-LMF325B7225MMHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMF325B7225MMHP |
Description | CAP CER 2.2UF 10V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMF325B7225MMHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.65500 | $36.55 |
50 | $2.79060 | $139.53 |
100 | $2.52480 | $252.48 |
500 | $2.07694 | $1,038.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.93855 | $1,938.55 |
2,000 | $1.82471 | $3,649.42 |
3,000 | $1.76766 | $5,302.98 |
5,000 | $1.70445 | $8,522.25 |
7,000 | $1.66750 | $11,672.50 |
10,000 | $1.63196 | $16,319.60 |
12,000 | $1.61511 | $19,381.32 |
24,000 | $1.55839 | $37,401.36 |
25,000 | $1.55538 | $38,884.50 |