LLXBH8080YBL0R9N is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $2.49283

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $2.17759

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $1.45417
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: $2.49283
MFG_LLXBH8080YBL0R9N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLXBH8080YBL0R9N

DigiKey Part Number
587-LLXBH8080YBL0R9NTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLXBH8080YBL0R9N
Description
FIXED IND 900NH 7.8A 7.8MOHM SMD
Customer Reference
Detailed Description
900 nH Shielded Wirewound Inductor 7.8 A 6mOhm 3131 (8080 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Wirewound
Material - Core
Inductance
900 nH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
6mOhm
Q @ Freq
-
Frequency - Self Resonant
85MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3131 (8080 Metric)
Supplier Device Package
3131
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31/3/2026
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.80833$1,808.33
Manufacturers Standard Package