
LLXBD6060WHL470M | |
---|---|
DigiKey Part Number | 587-LLXBD6060WHL470MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXBD6060WHL470M |
Description | FIXED IND 47UH 920MA 390MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Wirewound Inductor 920 mA 300mOhm 2424 (6060 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2424 (6060 Metric) | |
Supplier Device Package | 2424 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.06214 | $2,124.28 |