LBXND6060WHL470MMG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $1.77634
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBXND6060WHL470MMG

DigiKey Part Number
587-LBXND6060WHL470MMGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBXND6060WHL470MMG
Description
FIXED IND 47 UH 0.92A 0.39 OHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Wirewound Inductor 920 mA 300mOhm 2424 (6060 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Unshielded
DC Resistance (DCR)
300mOhm
Q @ Freq
-
Frequency - Self Resonant
8MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.77634$3,552.68
Manufacturers Standard Package