
LSXNE3030KKT220MN | |
---|---|
DigiKey Part Number | 587-LSXNE3030KKT220MNTR-ND - Tape & Reel (TR) 587-LSXNE3030KKT220MNCT-ND - Cut Tape (CT) 587-LSXNE3030KKT220MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXNE3030KKT220MN |
Description | FIXED IND 22UH 410MA 924MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Wirewound Inductor 410 mA 924mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LSXNE3030KKT220MN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 380mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 924mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.39600 | $13.96 |
100 | $1.14630 | $114.63 |
1,000 | $0.94270 | $942.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.88884 | $1,777.68 |
4,000 | $0.83808 | $3,352.32 |
6,000 | $0.80977 | $4,858.62 |
10,000 | $0.77548 | $7,754.80 |
14,000 | $0.75371 | $10,551.94 |
20,000 | $0.73131 | $14,626.20 |
50,000 | $0.67687 | $33,843.50 |
100,000 | $0.66714 | $66,714.00 |