Parametric Equivalent

LLDND4040WKT6R8MM | |
|---|---|
DigiKey Part Number | 587-LLDND4040WKT6R8MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLDND4040WKT6R8MM |
Description | FIXED IND 6.8UH 2A 158 MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Wirewound Inductor 2 A 158mOhm Max 1616 (4040 Metric) |
Category | Current - Saturation (Isat) 2.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 158mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBDND4040WKT6R8MM | Taiyo Yuden | 0 | 587-LBDND4040WKT6R8MMTR-ND | $3.03761 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $2.19596 | $1,537.17 |


