LCXNH8080YKL150MJG is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 882
Unit Price: $5.27000
Datasheet
MFG_LCXNH8080YKL150MJG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXNH8080YKL150MJG

DigiKey Part Number
587-LCXNH8080YKL150MJGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCXNH8080YKL150MJG
Description
FIXED IND 15UH 2.4A 65 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 µH Unshielded Wirewound Inductor 2.4 A 50mOhm 3131 (8080 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.9A
Shielding
Unshielded
DC Resistance (DCR)
50mOhm
Q @ Freq
-
Frequency - Self Resonant
16MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3131 (8080 Metric)
Supplier Device Package
3131
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.19720$2,197.20
Manufacturers Standard Package