
SRN8040HA-150M | |
---|---|
DigiKey Part Number | 118-SRN8040HA-150MTR-ND - Tape & Reel (TR) 118-SRN8040HA-150MCT-ND - Cut Tape (CT) 118-SRN8040HA-150MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN8040HA-150M |
Description | IND 15UH 20% 2.4A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 2.4 A 86mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 86mOhm Max | |
Q @ Freq | 10 @ 1MHz | |
Frequency - Self Resonant | 15MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.321" L x 0.311" W (8.15mm x 7.90mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $4.32200 | $43.22 |
25 | $4.00080 | $100.02 |
50 | $3.77200 | $188.60 |
100 | $3.55540 | $355.54 |
250 | $3.28952 | $822.38 |
500 | $3.10148 | $1,550.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.92442 | $2,924.42 |