MFG_LCXNH8080YKL100MJG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXNH8080YKL100MJG

DigiKey Part Number
587-LCXNH8080YKL100MJGTR-ND - Tape & Reel (TR)
587-LCXNH8080YKL100MJGCT-ND - Cut Tape (CT)
587-LCXNH8080YKL100MJGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXNH8080YKL100MJG
Description
FIXED IND 10UH 3.1A 44.2MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 3.1 A 34mOhm 3131 (8080 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LCXNH8080YKL100MJG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
10 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.8A
Shielding
Unshielded
DC Resistance (DCR)
34mOhm
Q @ Freq
-
Frequency - Self Resonant
22MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
3131 (8080 Metric)
Supplier Device Package
3131
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,945
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.76000$3.76
10$3.12100$31.21
25$2.88520$72.13
50$2.72200$136.10
100$2.56590$256.59
250$2.37324$593.31
500$2.23766$1,118.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.10981$2,109.81
2,000$1.98940$3,978.80
3,000$1.92225$5,766.75
5,000$1.84092$9,204.60
7,000$1.78927$12,524.89
10,000$1.73616$17,361.60
25,000$1.63380$40,845.00
Manufacturers Standard Package