
LCXNE3030KKT470MN | |
---|---|
DigiKey Part Number | 587-LCXNE3030KKT470MNTR-ND - Tape & Reel (TR) 587-LCXNE3030KKT470MNCT-ND - Cut Tape (CT) 587-LCXNE3030KKT470MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE3030KKT470MN |
Description | FIXED IND 47UH 250MA 2.46OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Wirewound Inductor 285 mA 2.05Ohm 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LCXNE3030KKT470MN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 250mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.05Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.61700 | $16.17 |
25 | $1.49320 | $37.33 |
50 | $1.40840 | $70.42 |
100 | $1.32830 | $132.83 |
250 | $1.22896 | $307.24 |
500 | $1.15870 | $579.35 |
1,000 | $1.09236 | $1,092.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.02995 | $2,059.90 |
4,000 | $0.97115 | $3,884.60 |
6,000 | $0.93836 | $5,630.16 |
10,000 | $0.89864 | $8,986.40 |
14,000 | $0.87342 | $12,227.88 |
20,000 | $0.84748 | $16,949.60 |
50,000 | $0.78627 | $39,313.50 |