MFG_LCXNE3030KKT1R2NN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXNE3030KKT1R2NN

DigiKey Part Number
587-LCXNE3030KKT1R2NNTR-ND - Tape & Reel (TR)
587-LCXNE3030KKT1R2NNCT-ND - Cut Tape (CT)
587-LCXNE3030KKT1R2NNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXNE3030KKT1R2NN
Description
FIXED IND 1.2UH 1.48A 78MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Wirewound Inductor 1.48 A 65mOhm 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LCXNE3030KKT1R2NN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
1.2 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Unshielded
DC Resistance (DCR)
65mOhm
Q @ Freq
-
Frequency - Self Resonant
120MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,774
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.61500$16.15
25$1.49120$37.28
50$1.40660$70.33
100$1.32660$132.66
250$1.22736$306.84
500$1.15720$578.60
1,000$1.09095$1,090.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.02863$2,057.26
4,000$0.96990$3,879.60
6,000$0.93715$5,622.90
10,000$0.89748$8,974.80
14,000$0.87230$12,212.20
20,000$0.84639$16,927.80
50,000$0.78526$39,263.00
Manufacturers Standard Package