
LCXNE2424KKT1R0NN | |
---|---|
DigiKey Part Number | 587-LCXNE2424KKT1R0NNTR-ND - Tape & Reel (TR) 587-LCXNE2424KKT1R0NNCT-ND - Cut Tape (CT) 587-LCXNE2424KKT1R0NNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE2424KKT1R0NN |
Description | FIXED IND 1UH 1.41A 84 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Wirewound Inductor 1.41 A 70mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 70mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 106MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.88500 | $18.85 |
25 | $1.74200 | $43.55 |
50 | $1.64140 | $82.07 |
100 | $1.54840 | $154.84 |
250 | $1.43204 | $358.01 |
500 | $1.35022 | $675.11 |
1,000 | $1.27308 | $1,273.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.17784 | $2,944.60 |
5,000 | $1.11063 | $5,553.15 |
7,500 | $1.07315 | $8,048.62 |
12,500 | $1.02776 | $12,847.00 |
17,500 | $0.99895 | $17,481.62 |
25,000 | $0.96931 | $24,232.75 |
62,500 | $0.93124 | $58,202.50 |