MFG_LCXND5050WKT6R8MMG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND5050WKT6R8MMG

DigiKey Part Number
587-LCXND5050WKT6R8MMGTR-ND - Tape & Reel (TR)
587-LCXND5050WKT6R8MMGCT-ND - Cut Tape (CT)
587-LCXND5050WKT6R8MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND5050WKT6R8MMG
Description
FIXED IND 6.8UH 1.65A 108MOHM SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 µH Unshielded Wirewound Inductor 1.65 A 90mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.6A
Shielding
Unshielded
DC Resistance (DCR)
90mOhm
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,613
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$2.52100$25.21
100$2.07250$207.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.73684$1,389.47
1,600$1.63763$2,620.21
2,400$1.58233$3,797.59
4,000$1.51530$6,061.20
5,600$1.47274$8,247.34
8,000$1.42898$11,431.84
20,000$1.32256$26,451.20
40,000$1.28810$51,524.00
Manufacturers Standard Package