
LCXND4040TKL330MDG | |
---|---|
DigiKey Part Number | 587-LCXND4040TKL330MDGTR-ND - Tape & Reel (TR) 587-LCXND4040TKL330MDGCT-ND - Cut Tape (CT) 587-LCXND4040TKL330MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040TKL330MDG |
Description | FIXED IND 33UH 550MA 552MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Wirewound Inductor 550 mA 460mOhm 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 460mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 12MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.21000 | $2.21 |
10 | $1.83800 | $18.38 |
100 | $1.50880 | $150.88 |
1,000 | $1.24071 | $1,240.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $1.11558 | $3,904.53 |
7,000 | $1.05197 | $7,363.79 |
10,500 | $1.01649 | $10,673.14 |
17,500 | $0.97353 | $17,036.78 |
24,500 | $0.94626 | $23,183.37 |
35,000 | $0.91821 | $32,137.35 |
87,500 | $0.90574 | $79,252.25 |